Standex-Meder Electronics DIP24-1C90-51D

Reed Relay 1 Form C Spdt-cha Ngeover 24V Molded DIP W/diod
$ 6.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics DIP24-1C90-51D.

IHS

Datasheet5 pages14 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

TME

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2009-11-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity4-1393763-0
Reed Relay, Spdt, 1.2A, 175Vdc, Th Rohs Compliant: Yes |Axicom Te Connectivity 4-1393763-0
Schneider ElectricW172DIP-8
Relay; Reed; Power; SPDT; Cur-Rtg 0.25A; Ctrl-V 24DC; Vol-Rtg 60/100AC/DC; PCB Mnt
MagnecraftW172DIP-4
Relay, Reed, 0.25 A, 24 V (Nom.), 270 mW (Nom.), SPDT, 2200 Ohms (Nom.), 1 g
Schneider ElectricW172DIP-145
Relay; Reed; Power; SPDT; Cur-Rtg 0.25A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt
TE ConnectivityJWD-172-5
Electromechanical Relay SPDT 0.5A 5VDC 200Ohm Through Hole
TE Connectivity2-1393763-3
Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry

Descriptions

Descriptions of Standex-Meder Electronics DIP24-1C90-51D provided by its distributors.

REED RELAY 1 FORM C SPDT-CHA NGEOVER 24V MOLDED DIP W/DIOD
Reed Relay, Dip Series, 24 Vdc, 2 Kohm, 200 Ma, 100 V, Spdt Rohs Compliant: Yes |Standexmeder DIP24-1C90-51D
Reed relay, 24 V (DC), 1 Form C (NO/NC), DIP, 3 W, DIP24-1C90-51D
DIP/DIL Reed Relay SPST 24V 2000R Diode
RELAY, REED, SPDT, 100V, 0.2A, THT; Contact Configuration: SPDT; Coil Voltage: 24VDC; Product Range: DIP Series; Relay Mounting: Through Hole; Coil Resistance: 2kohm; Switching Current Max: 200mA; Switching Voltage Max: 100V; S
RELAY, REED, DIP, 24VDC; Coil Voltage VDC Nom:24V; Coil Resistance:2kohm; Switching Current Max:250mA; Switching Voltage Max:175V; Contact Configuration:SPDT; Relay Mounting:PCB; External Height:7.5mm; External Width:19.3mm; External Depth:7mm; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL; Coil Voltage Max:30VDC; Contact Configuration:SPDT; Contact Current AC Max:250mA; Contact Current DC Max:250mA; Contact Current Rating:1.2A; Contact Resistance:150mohm; Contact Voltage AC Max:175V; Contact Voltage DC Max:175V; Dielectric Strength VAC:1500VDC; External Length / Height:7.5mm; Mounting Type:PCB; No. of Pins:8; No. of Poles:1; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Operating Time:0.7ms; Release Time:1.5ms; Switch Current Max:250mA; Switch Power Max:3W; Switching Voltage Max:175VDC

Manufacturer Aliases

Standex-Meder Electronics has several brands around the world that distributors may use as alternate names. Standex-Meder Electronics may also be known as the following names:

  • STANDEX
  • Standex Electronics
  • STANDEX-MEDER
  • MEDER ELECTRONIC
  • Standex Electronics Inc
  • Meder Electronics
  • Standex Electronics / Meder
  • STANDEX INTERNATIONAL
  • Sandex-Meder Electronics
  • STANDEX INTERNATIONAL CORPORATION
  • STANDEX ELECTRIC
  • STANDEX MEDER ELECTRONICS GMBH
  • STANDEXELEC
  • STANDEX INTERNATIO
  • Standex-Meder Elect