Standex-Meder Electronics DIP05-1A72-12L

STANDEXMEDER DIP05-1A72-12L Reed Relay, DIP Series, 5 VDC, 500 ohm, 500 mA, 200 V, SPST-NO
$ 2.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics DIP05-1A72-12L.

IHS

Datasheet5 pages14 years ago
Datasheet2 pages0 years ago

Burklin Elektronik

Master Electronics

Electro Sonic

Newark

CAD Models

Download Standex-Meder Electronics DIP05-1A72-12L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2009-08-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Schneider Electric171DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider ElectricW171DIP-2
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider ElectricW171DIP-4
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt
TE ConnectivityOMR-C-112H,V000
Electromechanical Relay SPST-NO 0.5A 12VDC 1.05KOhm Through Hole
Schneider ElectricW107DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 120/100AC/DC; PCB Mnt
Schneider ElectricW107DIP-3
Relay, Reed, 0.5 A, 12 V (Nom.), 144 mW (Nom.), SPST, NO, 1000 Ohms (Nom.), 1 g

Descriptions

Descriptions of Standex-Meder Electronics DIP05-1A72-12L provided by its distributors.

STANDEXMEDER DIP05-1A72-12L Reed Relay, DIP Series, 5 VDC, 500 ohm, 500 mA, 200 V, SPST-NO
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x7.62x5.7)mm THT Dry
Reed Relay, 1 Form A, SPST-NO, 5V Molded DIP
Dry Reed Relay, SPST, Momentary, 0.014A (Coil), 7.5VDC (Coil), 50mW (Coil), 1A (Contact), 200VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, REED, SPST-NO, 200V, 0.5A, THT; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Product Range: DIP Series; Relay Mounting: Through Hole; Coil Resistance: 500ohm; Switching Current Max: 500mA; Switching Voltage Max: 2
RELAY, REED, DIP, 5VDC; Coil Voltage VDC Nom:5V; Coil Resistance:500ohm; Switching Current Max:1A; Switching Voltage Max:200V; Contact Configuration:SPST-NO; Relay Mounting:PCB; External Height:7.5mm; External Width:19.3mm; External Depth:7mm; SVHC:No SVHC (18-Jun-2012); Approval Bodies:UL; Coil Voltage Max:7.5VDC; Contact Configuration:SPST-NO; Contact Current AC Max:1A; Contact Current DC Max:1A; Contact Current Rating:1.25A; Contact Resistance:150mohm; Contact Voltage AC Max:200V; Contact Voltage DC Max:200V; Dielectric Strength VAC:1500VDC; External Length / Height:7.5mm; Mounting Type:PCB; No. of Pins:8; No. of Poles:1; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Operating Time:0.5ms; Release Time:0.1ms; Switch Current Max:1A; Switch Power Max:20W; Switching Voltage Max:200VDC

Manufacturer Aliases

Standex-Meder Electronics has several brands around the world that distributors may use as alternate names. Standex-Meder Electronics may also be known as the following names:

  • STANDEX
  • Standex Electronics
  • STANDEX-MEDER
  • MEDER ELECTRONIC
  • Standex Electronics Inc
  • Meder Electronics
  • Standex Electronics / Meder
  • STANDEX INTERNATIONAL
  • Sandex-Meder Electronics
  • STANDEX INTERNATIONAL CORPORATION
  • STANDEX ELECTRIC
  • STANDEX MEDER ELECTRONICS GMBH
  • STANDEXELEC
  • STANDEX INTERNATIO
  • Standex-Meder Elect

Part Number Aliases

This part may be known by these alternate part numbers:

  • DIP 05-1A72-12L