Stackpole Electronics WL05GT56N

Inductor RF Chip Wirewound 56nH 2% 200MHz 60Q-Factor Ceramic 500mA 340mOhm DCR 0805 T/R
Obsolete

Price and Stock

DistributorSKUMinPkg
AvnetWL05GT56N02K
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics WL05GT56N.

IHS

Datasheet9 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.086
Stock
0
77,850
Authorized Distributors
1
6
Inductance
56 nH
56 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
340 mΩ
340 mΩ
Q Factor
60
60
Test Frequency
200 MHz
200 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Stackpole Electronics WL05GT56N provided by its distributors.

Inductor RF Chip Wirewound 56nH 2% 200MHz 60Q-Factor Ceramic 500mA 340mOhm DCR 0805 T/R
General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0907

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)