Stackpole Electronics WL03JT16N

Inductor RF Chip Wirewound 16nH 5% 250MHz 35Q-Factor Ceramic 700mA 110mOhm DCR 0603 T/R
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for WL03JT16N. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics WL03JT16N.

IHS

Datasheet9 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.224
Stock
0
12,708
Authorized Distributors
0
6
Inductance
16 nH
16 nH
Tolerance
5 %
5 %
Current Rating
-
700 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
110 mΩ
110 mΩ
Q Factor
35
35
Test Frequency
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Stackpole Electronics WL03JT16N provided by its distributors.

Inductor RF Chip Wirewound 16nH 5% 250MHz 35Q-Factor Ceramic 700mA 110mOhm DCR 0603 T/R
General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0704

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)