Stackpole Electronics RPC2512JT10K0

Res Thick Film 2512 10K Ohm 5% 1.5W ±100ppm/°C Molded SMD Plastic T/R
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RPC2512JT10K0.

IHS

Datasheet12 pages3 years ago

Future Electronics

Stackpole Electronics

Inventory History

3 month trend:
-61.84%

CAD Models

Download Stackpole Electronics RPC2512JT10K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.088
Stock
131,358
22,209
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Case/Package
2512
2512
Tolerance
5 %
5 %
Power Rating
1.5 W
1.5 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC2512JK-0710KL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 10kΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupAC2512JK-0710KL
Res Thick Film 2512 10K Ohm 5% 1W ±100ppm/C Epoxy Pad SMD Automotive T/R
TE ConnectivityCRGH2512J10K
Res Thick Film 2512 10K Ohm 5% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCRGH2512J10K
Res Thick Film 2512 10K Ohm 5% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512JK-079K1L
Res Thick Film 2512 9.1K Ohm 5% 1W ±100ppm/C Pad SMD T/R
PanasonicERJ-1TYJ103U
Res Thick Film 2512 10K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Stackpole Electronics RPC2512JT10K0 provided by its distributors.

Res Thick Film 2512 10K Ohm 5% 1.5W ±100ppm/°C Molded SMD Plastic T/R
Fixed Resistor, Metal Glaze/Thick Film, 1.5W, 10000ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Chip Resistor 10kΩ ±5% 1.5W ±100ppm/°C 2512 SMD 6.35mm × 3.1mm × 650μm
RPC Series 2512 1.5 W 10 kOhms ±5% ±100 ppm/°C SMT Film Chip Resistor
2512 (6432Metric) FIXED RESISTOR RPC 0.250Lx0.122W 6.35mmx3.10mm 1.5W 10kOhm ±100ppm/C

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)