Ohmite AS25J1002ET

Res Thick Film 2512 10K Ohm 5% 1.5W ±100ppm/C Pad SMD T/R
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite AS25J1002ET.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

CAD Models

Download Ohmite AS25J1002ET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.14
Stock
21,071
95,868
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Case/Package
2512
2512
Tolerance
5 %
5 %
Power Rating
1.5 W
1.5 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-07-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC2512JK-0710KL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 10kΩ 2512 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRGH2512J10K
Res Thick Film 2512 10K Ohm 5% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC2512JK-0710KL
Res Thick Film 2512 10K Ohm 5% 1W ±100ppm/C Epoxy Pad SMD Automotive T/R
TE ConnectivityCRGH2512J10K
Res Thick Film 2512 10K Ohm 5% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512JK-079K1L
Res Thick Film 2512 9.1K Ohm 5% 1W ±100ppm/C Pad SMD T/R
PanasonicERJ-1TYJ103U
Res Thick Film 2512 10K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Ohmite AS25J1002ET provided by its distributors.

Res Thick Film 2512 10K Ohm 5% 1.5W ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
10KΩ ±5% 1.5W ±100ppm/℃ 2512 SMD mount 6.35mm*3.1mm*650μm
1.5W 10K OHM 5% ANTI SURGE/ REEL ROHS COMPLIANT: YES
15W 10K OHM 5% ANTI SURGE | Ohmite AS25J1002ET

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV