
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RNCS0805BKE6K81 | 1,000 | 1K | 6h | ||||||||
| Zoro | G623341693 | 10 | 11h | |||||||||
| Verical | RNCS0805BKE6K81 | 2,000 | 1K | |||||||||
| DigiKey | RNCS0805BKE6K81CT-ND | 59 | 1 | Cut Tape | ||||||||
| NAC Semi | SEI000000003440 | 2,000 | 1 | 21h |
Download datasheets and manufacturer documentation for Stackpole Electronics RNCS0805BKE6K81.
Download Stackpole Electronics RNCS0805BKE6K81 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Stackpole Electronics RNCS0805BKE6K81 provided by its distributors.
Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:
Download datasheets and manufacturer documentation for Stackpole Electronics RNCS0805BKE6K81.