Stackpole Electronics RNCS0402BTE2K05

Res Thin Film 0402 2.05K Ohm 0.1% 1/16W 25ppm/C Molded SMD SMD Paper T/R
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCS0402BTE2K05.

Master Electronics

Datasheet7 pages2 years ago

IHS

Stackpole Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.134
$ 0.119
Stock
29,700
50,402
Authorized Distributors
6
6
Resistance
2.05 kΩ
2.05 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Stackpole Electronics RNCS0402BTE2K05 provided by its distributors.

Res Thin Film 0402 2.05K Ohm 0.1% 1/16W 25ppm/C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.063W, 2050ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
RES PREC, 2.05 Kohm, 0402, 0.1%, 25 ppm, 0.063W
RES PR 2R05 Kohm 0402 0R1% 25 ppm 0R063W
2.05K¦¸ ¡À0.1% 62.5mW ¡À25ppm/¡æ 0402 1mm*500¦Ìm*350¦Ìm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)