Stackpole Electronics RNCF1206BTE243K

Res Thin Film 1206 243K Ohm 0.1% 0.33W(1/3W) ±25ppm/C Pad SMD Automotive T/R
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCF1206BTE243K.

IHS

Datasheet10 pages2 years ago

Stackpole Electronics

Master Electronics

Alternate Parts

Price @ 1000
$ 0.21
$ 0.081
Stock
10,010
1,830
Authorized Distributors
6
6
Resistance
243 kΩ
243 kΩ
Case/Package
1206
1206
Tolerance
0.1 %
0.1 %
Power Rating
330 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Stackpole Electronics RNCF1206BTE243K provided by its distributors.

Res Thin Film 1206 243K Ohm 0.1% 0.33W(1/3W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.33W, 243000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
RES PREC, 1206, 243 Kohm, 0.1%, 25 ppm
Thin Film - Precision 1206, 0.1%, T&r, +/- 25 Ppm, 243K Ohms Rohs Compliant: Yes

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)