
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RMCP2010FT200R | 68,000 | 4K | 8h | ||||||||
| Zoro | G023338989 | 10 | 13h | |||||||||
| Verical | RMCP2010FT200R | 2,003 | 1332 | |||||||||
| Arrow Electronics | RMCP2010FT200R | 2,003 | 1332 | |||||||||
| NAC Semi | SEI000000045436 | 68,000 | 4K | 2d |
Download datasheets and manufacturer documentation for Stackpole Electronics RMCP2010FT200R.
Download Stackpole Electronics RMCP2010FT200R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Stackpole Electronics RMCP2010FT200R provided by its distributors.
Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:
Download datasheets and manufacturer documentation for Stackpole Electronics RMCP2010FT200R.