What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73H2HTTE2000F

Res Thick Film 2010 200 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2HTTE2000F.

IHS

Datasheet2 pages2 years ago

Upverter

Farnell

Verical

Inventory History

3 month trend:
-55.58%

CAD Models

Download KOA Speer RK73H2HTTE2000F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.045
$ 0.045
Stock
39,630
3,051,825
3,051,825
Authorized Distributors
5
6
6
Resistance
200 Ω
200 Ω
200 Ω
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC2010FK-07200RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 200Ω 2010 Chip Resistor - Surface Mount ROHS
PanasonicERJ-12SF2000U
Res Thick Film 2010 200 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupAC2010FK-07200RL
Res Thick Film 2010 200 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2010FK-07180RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 180Ω 2010 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 210ohm, 400V, 1% +/-Tol, Surface Mount, 2010
PanasonicERJ-12SF2050U
Res Thick Film 2010 205 Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of KOA Speer RK73H2HTTE2000F provided by its distributors.

Res Thick Film 2010 200 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
RK73H FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±1% ±100ppm/C 200Ohm 0.75W 3/4W
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Res, 200R, 1%, 0.75W, 2010 Rohs Compliant: Yes |Koa RK73H2HTTE2000F
Thick Film Resistors - SMD 200ohms 1%
200Ω ±1% 750mW ±100ppm/℃ 2010 SMD mount 5mm*2.5mm*700μm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR