Stackpole Electronics RMCP0805JT10K0

Res Thick Film 0805 10K Ohm 5% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCP0805JT10K0.

IHS

Datasheet13 pages2 years ago

Stackpole Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-0.53%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.018
Stock
108,660
255,339
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Case/Package
0805
0805
Tolerance
5 %
5 %
Power Rating
330 mW
250 mW
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Stackpole Electronics RMCP0805JT10K0 provided by its distributors.

Res Thick Film 0805 10K Ohm 5% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 10kOhm 5% 1/3W Molded T/R
10K¦¸ ¡À5% 333mW ¡À100ppm/¡æ 0805 2mm*1.25mm*650¦Ìm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)