Stackpole Electronics RMCF2512FT12R4

Res Thick Film 2512 12.4 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF2512FT12R4.

IHS

Datasheet13 pages2 years ago

Upverter

Master Electronics

Stackpole Electronics

Inventory History

3 month trend:
-71.10%

CAD Models

Download Stackpole Electronics RMCF2512FT12R4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.191
$ 0.191
Stock
57,438
34,849
34,849
Authorized Distributors
6
6
6
Resistance
12.4 Ω
12.4 Ω
12.4 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-01-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Stackpole Electronics RMCF2512FT12R4 provided by its distributors.

Res Thick Film 2512 12.4 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
RMCF FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 12.4Ohm 1W
Fixed Resistor, Metal Glaze/thick Film, 1W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
12.4¦¸ ¡À1% 1W ¡À100ppm/¡æ 2512 6.3mm*3.2mm*700¦Ìm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)