
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | RMCF1210JT330R | 48,000 | 4K | Tape & Reel | ||||||||
| Avnet | RMCF1210JT330R | 8,000 | 4K | 5h | ||||||||
| Zoro | G823335447 | 10 | 10h | |||||||||
| Verical | RMCF1210JT330R | 4,000 | 4K | |||||||||
| Arrow Electronics | RMCF1210JT330R | 366 | 1 |
Download datasheets and manufacturer documentation for Stackpole Electronics RMCF1210JT330R.
Download Stackpole Electronics RMCF1210JT330R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Stackpole Electronics RMCF1210JT330R provided by its distributors.
Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:
Download datasheets and manufacturer documentation for Stackpole Electronics RMCF1210JT330R.