
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RMCF0805JT1R30 | 20,000 | 5K | 18h | ||||||||
| Zoro | G323345243 | 10 | 23h | |||||||||
| Verical | RMCF0805JT1R30 | 20,000 | 15K | |||||||||
| DigiKey | 738-RMCF0805JT1R30DKR-ND | 2,820 | 1 | Custom Reel | ||||||||
| NAC Semi | SEI000000034598 | 20,000 | 5K | 2d |
Download datasheets and manufacturer documentation for Stackpole Electronics RMCF0805JT1R30.
Download Stackpole Electronics RMCF0805JT1R30 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Stackpole Electronics RMCF0805JT1R30 provided by its distributors.
Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:
Download datasheets and manufacturer documentation for Stackpole Electronics RMCF0805JT1R30.