Stackpole Electronics RMCF0805FT4R75

Res Thick Film 0805 4.75 Ohm 1% 0.125W ±200ppm/°C Molded SMD Paper T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF0805FT4R75.

IHS

Datasheet13 pages2 years ago

Future Electronics

Master Electronics

Stackpole Electronics

Arrow Electronics

Inventory History

3 month trend:
+90.73%

CAD Models

Download Stackpole Electronics RMCF0805FT4R75 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.013
$ 0.013
Stock
149,680
797,100
797,100
Authorized Distributors
6
6
6
Resistance
4.75 Ω
4.75 Ω
4.75 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRC0805FR-074R75L
Res Thick Film 0805 4.75 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
RES LOW RESISTANCE 0805 4.75 OHM 1/8W 1% SMD
Res Thick Film 0805 5.1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 4.7 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 4.3 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-074R7L
Res Thick Film 0805 4.7 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Stackpole Electronics RMCF0805FT4R75 provided by its distributors.

Res Thick Film 0805 4.75 Ohm 1% 0.125W ±200ppm/°C Molded SMD Paper T/R
RESISTOR, 0805, 4.75 ohm, 1%, 0.125W - Thick film - General Purpose
RMCF FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±200ppm/C 4.75Ohm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.75ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Thick film Res, 0805, 4.75 ohm, 1%, tape/reel
RES, 0805, 4.75 ohm, 1%, 0.125W

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)