Stackpole Electronics RAVF104DJT220R

RESISTOR ARRAY, 220 ohm, 5%, 0402x4, CONVEX - Chip Resistor Array - Convex
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RAVF104DJT220R.

IHS

Datasheet6 pages3 years ago

Stackpole Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Stackpole Electronics RAVF104DJT220R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.014
$ 0.014
Stock
26,401
312,762
312,762
Authorized Distributors
6
6
6
Resistance
220 Ω
220 Ω
220 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0804
0804
0804
Number of Resistors
4
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-10-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicEXB-28V221JX
Resistor Array, Chip, 0804, 4 Elements Rohs Compliant: Yes |Panasonic EXB28V221JX
Yageo GroupYC124-JR-07220RL
Array Chip Resistor Thick Film 220Ohm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R
Res Thick Film Array 220 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
PanasonicEXB-38V221JV
Res Thick Film Array 220 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
RES NTWK ARRAY 220 OHM 1/16W 5% 0402 4 ELEMENT SMD
PanasonicEXB-28V241JX
Res Thick Film Array 240 Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R

Descriptions

Descriptions of Stackpole Electronics RAVF104DJT220R provided by its distributors.

RESISTOR ARRAY, 220 ohm, 5%, 0402x4, CONVEX - Chip Resistor Array - Convex
Res Thick Film Array 220 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 220ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408
0804Convex Long Side Terminals ARRAY/NETWORK RESISTOR RAVF 0.079Lx0.039W 2.00mmx1.00mm 220Ohm ±200ppm/C ±5%
Res ARRAYS x4 ISOLATED 5% 220Ohm
220¦¸ ¡À5% ¡À200ppm/¡æ 62.5mW 0804 2mm*1mm*500¦Ìm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)