Stackpole Electronics RAVF104DJT15K0

RESISTOR ARRAY, 15 Kohm, 5%, 0402x4, CONVEX - Chip Resistor Array - Convex
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RAVF104DJT15K0.

IHS

Datasheet6 pages3 years ago

Stackpole Electronics

CAD Models

Download Stackpole Electronics RAVF104DJT15K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.042
Stock
31,586
400,159
Authorized Distributors
6
6
Resistance
15 kΩ
15 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
0804
0804
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-10-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Stackpole Electronics RAVF104DJT15K0 provided by its distributors.

RESISTOR ARRAY, 15 Kohm, 5%, 0402x4, CONVEX - Chip Resistor Array - Convex
Res Thick Film Array 15K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 15000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408
Res ARRAYS x4 ISOLATED 5% 15KOhm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)