Stackpole Electronics PD3316MT470

Inductor Power Unshielded Wirewound 47uH 20% 100KHz 1.6A 140mOhm DCR T/R
Obsolete

Price and Stock

DistributorSKUMinPkg
AvnetPD3316MT47001K
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics PD3316MT470.

IHS

Datasheet5 pages14 years ago

Alternate Parts

Price @ 1000
$ 1.23
Stock
0
397,568
Authorized Distributors
1
5
Inductance
47 µH
47 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
140 mΩ
140 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-10-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENNRS8040T470MJGK
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.5A 0.182Ohm DCR 3131 T/R
Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 16Q-Factor Ferrite 2.5A 0.11Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 1KHz 30Q-Factor Ferrite 1.4A 0.16Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.9A 168mOhm DCR
TAIYO YUDENNS10145T470MNA
Inductor Power Shielded Wirewound 47uH 20% 100KHz 1.8A 0.12Ohm DCR T/R
TAIYO YUDENNR10050T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.8A 0.1196Ohm DCR T/R

Descriptions

Descriptions of Stackpole Electronics PD3316MT470 provided by its distributors.

Inductor Power Unshielded Wirewound 47uH 20% 100KHz 1.6A 140mOhm DCR T/R
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 5137

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)