Stackpole Electronics PCF14JA39K0

Fixed Resistor, Carbon Film, 0.25W, 39000ohm, 350V, 5% +/-Tol, -500, 0ppm/Cel, Through Hole Mount
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics PCF14JA39K0.

IHS

Datasheet10 pages3 years ago

Stackpole Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.024
$ 0.012
Stock
5,364
132,319
Authorized Distributors
3
6
Resistance
39 kΩ
39 kΩ
Mount
-
Axial, Through Hole
Case/Package
-
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
-
-500 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Stackpole Electronics PCF14JA39K0 provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 39000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Axial Radial Bend FIXED RESISTOR CF 0.091Diax0.236L 2.30mmx6.00mm 0.25W 1/4W 39kOhm 0/ -500ppm/C
RES, CF, 1/4W, 39 Kohm, 5%
RES 39K OHM 5% 1/4W PANASERT
39K¦¸ ¡À5% 250mW -500ppm/¡æ~0ppm/¡æ 6mm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)