Stackpole Electronics LWW1008JT8R2

Inductor Chip Wirewound 8200nH 5% 7.9MHz 15Q-Factor Ceramic 170mA 1008 Embossed T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics LWW1008JT8R2.

IHS

Datasheet12 pages3 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.246
Stock
1
40,425
Authorized Distributors
3
6
Inductance
8.2 µH
8.2 µH
Tolerance
5 %
5 %
Current Rating
-
170 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
6 Ω
6 Ω
Q Factor
15
15
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Stackpole Electronics LWW1008JT8R2 provided by its distributors.

Inductor Chip Wirewound 8200nH 5% 7.9MHz 15Q-Factor Ceramic 170mA 1008 Embossed T/R
General Purpose Inductor, 8.2uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
FIXED IND 8.2UH 170MA 6 OHM SMD
1008, 5%, 8R2 Inductance (nH)

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)