Stackpole Electronics LWW1008JT1R0

Inductor Chip Wirewound 1000nH 5% 25MHz 35Q-Factor Ceramic 370mA 1008 Embossed T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics LWW1008JT1R0.

IHS

Datasheet12 pages3 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.126
Stock
1
20,381
Authorized Distributors
3
6
Inductance
1 µH
1 µH
Tolerance
5 %
5 %
Current Rating
-
370 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.75 Ω
1.75 Ω
Q Factor
35
35
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Stackpole Electronics LWW1008JT1R0 provided by its distributors.

Inductor Chip Wirewound 1000nH 5% 25MHz 35Q-Factor Ceramic 370mA 1008 Embossed T/R
General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
FIXED IND 1UH 370MA 1.75 OHM SMD
1008, 5%, 1R0 Inductance (nH)

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)