Stackpole Electronics LWF1812KT101

Inductor Wirewound 100uH 10% 0.796MHz 40Q-Factor Ferrite 110mA 1812 T/R
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics LWF1812KT101.

IHS

Datasheet13 pages3 years ago

Stackpole Electronics

Alternate Parts

Price @ 1000
$ 0.129
$ 0.478
Stock
1
12,832
Authorized Distributors
3
6
Inductance
100 µH
100 µH
Tolerance
10 %
10 %
Current Rating
-
110 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
8 Ω
8 Ω
Q Factor
40
40
Test Frequency
796 kHz
796 kHz

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Stackpole Electronics LWF1812KT101 provided by its distributors.

Inductor Wirewound 100uH 10% 0.796MHz 40Q-Factor Ferrite 110mA 1812 T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
1812, 10%, T&R, 101 Inductance (uH)
FIXED IND 100UH 110MA 8 OHM SMD

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)