Stackpole Electronics LTF0402GT20N8

General Purpose Inductor, 0.0208uH, 2%, 1 Element, Thin Film-Core, SMD, 0402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics LTF0402GT20N8.

Master Electronics

Datasheet6 pages3 years ago

Stackpole Electronics

Alternate Parts

Price @ 1000
$ 0.077
Stock
1
6,910
Authorized Distributors
3
6
Inductance
20.8 nH
20.8 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.55 Ω
2.55 Ω
Q Factor
13
13
Test Frequency
-
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Stackpole Electronics LTF0402GT20N8 provided by its distributors.

General Purpose Inductor, 0.0208uH, 2%, 1 Element, Thin Film-Core, SMD, 0402
Inductor Chip Thin Film 20.8nH 2% 500MHz 13Q-Factor 90mA 0402 T/R
FIXED IND 20.8NH 90MA 2.55 OHM
0402, 2%, 20N8 Inductance (nH)

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)