Stackpole Electronics LPS2618MT470

Inductor Power Shielded 47uH 20% 100KHz 40Q-Factor Ceramic 0.5A T/R
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics LPS2618MT470.

Master Electronics

Datasheet6 pages3 years ago

Stackpole Electronics

Alternate Parts

Price @ 1000
$ 0.495
$ 1.576
$ 1.576
Stock
1
42,878
42,878
Authorized Distributors
4
5
5
Inductance
47 µH
47 µH
47 µH
Tolerance
20 %
20 %
20 %
Current Rating
-
500 mA
500 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
230 mΩ
160 mΩ
160 mΩ
Q Factor
40
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Stackpole Electronics LPS2618MT470 provided by its distributors.

Inductor Power Shielded 47uH 20% 100KHz 40Q-Factor Ceramic 0.5A T/R
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 2618
FIXED IND 47UH 500MA 230 MOHM
IND, SHD, 2618, 47 uH, 20%

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)