Stackpole Electronics LPC3935KT151

Inductor Power Unshielded Wirewound 150uH 10% 1KHz 0.78A T/R
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics LPC3935KT151.

Master Electronics

Datasheet8 pages2 years ago

Stackpole Electronics

Alternate Parts

Price @ 1000
$ 0.227
$ 1.708
Stock
1
63,558
Authorized Distributors
3
3
Inductance
150 µH
150 µH
Tolerance
10 %
10 %
Current Rating
-
810 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
470 mΩ
300 mΩ
Q Factor
-
-
Test Frequency
1 kHz
10 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Stackpole Electronics LPC3935KT151 provided by its distributors.

Inductor Power Unshielded Wirewound 150uH 10% 1KHz 0.78A T/R
General Purpose Inductor, 150uH, 10%, 1 Element, SMD, 3935
FIXED IND 150UH 780MA 470 MOHM
1005, 150 uH, 10%

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)