Stackpole Electronics LP2618MT470

Inductor Power Unshielded 47uH 20% 100KHz Ceramic 0.5A T/R
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics LP2618MT470.

IHS

Datasheet7 pages3 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.359
$ 0.4
$ 0.4
Stock
1
65,498
65,498
Authorized Distributors
3
6
6
Inductance
47 µH
47 µH
47 µH
Tolerance
20 %
20 %
20 %
Current Rating
-
500 mA
500 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
640 mΩ
640 mΩ
640 mΩ
Q Factor
-
15
15
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-01-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Stackpole Electronics LP2618MT470 provided by its distributors.

Inductor Power Unshielded 47uH 20% 100KHz Ceramic 0.5A T/R
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 2618
FIXED IND 47UH 500MA 640 MOHM
IND, 2618, 47 uH, 20%

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)