Stackpole Electronics CML0402C0G1R2CT50V

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.833% +Tol, 20.833% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface...
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for CML0402C0G1R2CT50V. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CML0402C0G1R2CT50V.

IHS

Datasheet30 pages2 years ago

Stackpole Electronics

Alternate Parts

Price @ 1000
$ 0.007
$ 0.007
Stock
0
5,509,225
5,509,225
Authorized Distributors
0
6
6
Capacitance
1.2 pF
1.2 pF
1.2 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2019-11-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Stackpole Electronics CML0402C0G1R2CT50V provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.833% +Tol, 20.833% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402
CAP, C0G, 0402, 1.2pF, +/- 0.25pF, 50V

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)