Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stackpole Electronics CF18JA130K

Res Carbon Film 130K Ohm 5% 0.125W(1/8W) -850ppm/C to 0ppm/C Conformal Coated AXL Ammo
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CF18JA130K.

IHS

Datasheet10 pages3 years ago

Stackpole Electronics

Inventory History

3 month trend:
+1.52%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.01
Stock
15,380
120,269
Authorized Distributors
5
6
Resistance
130 kΩ
130 kΩ
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
-
Axial
Tolerance
5 %
5 %
Power Rating
125 mW
125 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
-
-850 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityCFR25J100K
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR25J100K
TE ConnectivityCFR16J100K
Res Carbon Film 100K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityCFR16J100R
CFR16Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 100Ohm 0.25W 1/4W

Descriptions

Descriptions of Stackpole Electronics CF18JA130K provided by its distributors.

Res Carbon Film 130K Ohm 5% 0.125W(1/8W) -850ppm/C to 0ppm/C Conformal Coated AXL Ammo
Axial FIXED RESISTOR CF 0.067Diax0.130L 1.70mmx3.30mm 0.125W 1/8W 130kOhm 0/ -850ppm/C
Fixed Resistor, Carbon Film, 0.125W, 130000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount
Chip Resistor 130kΩ ±5% 125mW -850ppm/°C~0ppm/°C TH 3.3mm L

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)