Stackpole Electronics CF18JT130K

CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 130kOhm 0.125W 1/8W
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CF18JT130K.

IHS

Datasheet10 pages3 years ago

Stackpole Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Stackpole Electronics CF18JT130K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.01
Stock
100,269
15,380
Authorized Distributors
6
5
Resistance
130 kΩ
130 kΩ
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
-
Tolerance
5 %
5 %
Power Rating
125 mW
125 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
-850 ppm/°C
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Stackpole ElectronicsCFM14JT130K
Res Carbon Film 130K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF14JT130K
Res Carbon Film 130K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C Conformal AXL T/R
Stackpole ElectronicsCFM14JT120K
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 120kOhm 0.25W 1/4W
TE ConnectivityCFR25J120K
Res Carbon Film 120K Ohm 5% 0.33W(1/3W) -700ppm/C to 0ppm/C Epoxy Resin AXL Ammo
TE ConnectivityCFR16J120K
Res Carbon Film 120K Ohm 5% 0.25W(1/4W) -700ppm/C to 0ppm/C AXL Ammo
TE ConnectivityCFR25J120K
Res Carbon Film 120K Ohm 5% 0.33W(1/3W) -700ppm/C to 0ppm/C Epoxy Resin AXL Ammo

Descriptions

Descriptions of Stackpole Electronics CF18JT130K provided by its distributors.

CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 130kOhm 0.125W 1/8W
Res Carbon Film 130K Ohm 5% 0.125W(1/8W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Fixed Resistor, Carbon Film, 0.125W, 130000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount
130KΩ ±5% 125mW -850ppm/℃~0ppm/℃ Plugins Through hole mounting 3.3mm(Length)

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)