TE Connectivity CFR25J100K

Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR25J100K
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR25J100K.

Newark

Datasheet4 pages11 years ago

element14 APAC

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-14.37%

CAD Models

Download TE Connectivity CFR25J100K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCFR16J100K
Res Carbon Film 100K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityCFR50J100K
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR50J100K
Stackpole ElectronicsCF14JB100K
Res Carbon Film 100K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL Bulk
Stackpole ElectronicsCF18JB100K
Fixed Resistor, Carbon Film, 0.125W, 100000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT100K
Res Carbon Film 100K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
TE ConnectivityCFR16J100K
Res Carbon Film 100K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsCFM14JT100K
CFM Series 0.25 W 100 kOhm ±5 % 0 to 850 ppm/°C Axial Carbon Film Resistor
Yageo GroupCFR-25JR-52-100K
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 100kOhm -700ppm/C
Yageo GroupCFR25SJT-52-100K
CFR Series 0.25 W 100 kOhm ±5% -700 to 0 ppm/°C Axial Carbon Film Resistor

Descriptions

Descriptions of TE Connectivity CFR25J100K provided by its distributors.

Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR25J100K
Res Carbon Film 100K Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Axial FIXED RESISTOR CFR25Neohm 0.098Diax0.268L 2.50mmx6.80mm 0.333W 1/3W 100kOhm 0/ -700ppm/C
CFR Series 100 kOhm 0.33 W ±5 % -1200 to 0 ppm/°C Carbon Film Resistor
100KΩ ±5% 333mW -700ppm/℃~0ppm/℃ DIP Through hole mounting 6.8mm(Length)
Fixed Resistor, Thin Film, 0.33W, 100000ohm, 250V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
RES, 100K, 0.33W, CARBON, AXIAL; Resistance:100kohm; Product Range:CFR Series; Power Rating:330mW; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Carbon Film; Pr
CFR25 5% 100K Resistance Value: 100K Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .33 W Surface Mount Resistor | 100K Ω Thin Film General Purpose Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623930-1
  • CFR25J100K.