SSI Technologies MG-15-A-9V-R

Digital Test Pressure Gauge, 0 to 15 psi, 3 in Dial, 1/4 in NPT, Bottom Location, ABS Case Material
$ 152.485

Price and Stock

Inventory History

3 month trend:
+0.00%

Related Parts

SSI TechnologiesMG-5-A-MD-R
Digital Pressure Gauge with Transmitter, 0 to 5 psi, 1/4 in MNPT, Plastic, Black
SSI TechnologiesMG-5-A-9V-R
Digital Test Pressure Gauge, 0 to 5 psi, 3 in Dial, 1/4 in NPT, Bottom Location, ABS Case Material
Industrial Pressure Sensors 0-5 psi Gage NPT 2 FT CABLE
PRESSURE Transducer, GAUGE, 0 TO 5PSI; P; Pressure Type:Gauge; Port Type:NPT Male; Operating
Honeywell1865-01G-KDN
Strain Guage Sensor, Gage, 0Psi Min, 5Psi Max, 38-42mV, Round, Through Hole Mount
Board Mount Pressure Sensor 0psi to 5psi Differential 4-Pin

Descriptions

Descriptions of SSI Technologies MG-15-A-9V-R provided by its distributors.

Digital Test Pressure Gauge, 0 to 15 psi, 3 in Dial, 1/4 in NPT, Bottom Location, ABS Case Material
SENSOR DIGITAL GAUGE 15PSI LCD
DIGITAL GAUGE 15PSI 9V 14 N PT LCD

Manufacturer Aliases

SSI Technologies has several brands around the world that distributors may use as alternate names. SSI Technologies may also be known as the following names:

  • SSI Technologies Inc
  • SSI
  • AMPHENOL SSI TECHNOLOGIES
  • AMPHENOL SSI TECHNO
  • Amphenol ASTG - SSI
  • SSI TECHNOLOGIES LLC
  • Amphenol - SSI
  • 66J1432