Honeywell 1865-01G-KDN

Strain Guage Sensor, Gage, 0Psi Min, 5Psi Max, 38-42mV, Round, Through Hole Mount
$ 120.95
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1865-01G-KDN.

Sager Electronics

Datasheet4 pages13 years ago
Datasheet4 pages21 years ago

IHS

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-6.67%

Supply Chain

Introduction Date2005-04-26
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-02-28
LTD Date2019-02-28

Related Parts

Board Mount Pressure Sensor 0psi to 5psi Differential 8-Pin DIP Module
Board Mount Pressure Sensors DIP,Sing AxialBarbed 5 PSI Gage, 1.8-12V
Pressure Sensor -5psi to 5psi Differential Medical 8-Pin DIP Module
PanasonicADP41A23
ADP (PS) 40.0 KPA (3.3K OHM) / TERMINALS OPPOSITE DIRECTION AS INLET, ECONOMY TYPE
PanasonicADP42A23
ADP (PS) 40.0 KPA (3.3K OHM) / TERMINALS SAME DIRECTION AS INLET, ECONOMY TYPE
PanasonicADP51A11
Pressure Sensor 0.5V to 4.5V 0kPa to 40kPa Gage 6-Pin DIP

Descriptions

Descriptions of Honeywell 1865-01G-KDN provided by its distributors.

Strain Guage Sensor, Gage, 0Psi Min, 5Psi Max, 38-42mV, Round, Through Hole Mount
Board Mount Pressure Sensors 5PSI 10VDC 8kOhm LIN .10 typ .25 max
The 1865 Series is a high-performance transducer specifically designed to address the needs of medical and specialized OEM applications. Offering laser-trimmed compensation, these products may be specified to operate with either a constant current or v
1865 Series force sensor, compensated/unamplified, gage, analog output, 0 psi to 5 psi pressure range, 10.0 Vdc typ. supply The 1865 Series is a high-performance transducer specifically designed to address the needs of medical and specialized OEM applications. Offering laser-trimmed compensation, these products may be specified to operate with either a constant current or voltage supply. These products employ a solid state piezoresistive pressure transducer mounted in a plastic package. For applications where force is applied by a flexible membrane to the sensor, such as found in infusion pumps, the precision height silicon diaphragm provides long life and is a reliable replacement for older force or load cell transducers. Using a silicon rubber diaphragm, this product is compatible with some liquid media applications. The 1865 Series provides access to important safety features in critical care medical instrumentation, such as occulsion pressure or infiltration detection. The pressure data can provide medical personnel with useful diagnostic information regarding the condition of a patient's circulatory system. These force/pressure transducers can also be used with other medical dispensing devices, such as syringe pumps, to improve safety and accuracy.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 186501GKDN