Square D QOU310

Miniature Circuit Breaker, QO Series, 10A, 3 Pole, 120/240V AC, 10kA at 120/240V AC
$ 261.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QOU310.

IHS

Datasheet2 pages6 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Country of OriginMexico
Introduction Date2019-06-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circuit Breaker, FAZ Series, 13A, 3 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
FAZ-B13-3 - Eaton Cutler-Hammer, FAZ-B13/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 13A B CURVE
Carling TechnologiesCTB-B-B-12
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 120A; 125VAC/50VD
EatonKD1-12
Circuit Breaker Thermal Push Cur-Rtg 12A Panel 1 Pole Vol-Rtg 250/50 VAC/VDC
Square D60211
Schneider MINIATURE CIRCUIT BREAKER 120V 13A
Siemens5SJ62136KS
Miniature circuit breaker 400 V 6kA, 2-pole, B, 13 A, D=70 mm with screwless outgoing terminals

Descriptions

Descriptions of Square D QOU310 provided by its distributors.

Miniature Circuit Breaker, QO Series, 10A, 3 Pole, 120/240V AC, 10kA at 120/240V AC
Circuit Breaker, Miniature, 3-Pole, 10A, 240VAC, Mtg.Flush/Surface or DIN
MINIATURE CIRCUIT BREAKER 240V 10A ROHS COMPLIANT: YES
3 Pole(s), 10A, 240VAC, 48VDC, Panel Mount
Square D Miniature Circuit Breaker, Type QOU Standard, 240 VAC, 10 A, 50/60 Hz Frequency, 10 kA Interrupt, Thermal/Magnetic Trip, 3 Pole, 3 ph, Toggle Actuator, Box Lug Connection, 14 to 2 AWG Wire, DIN Rail/Flush Mounting, 104 deg F, 2.95 in L x 2.25 in W x 4.05 in H Dimensions, Black

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • QOU310.