Square D QOU245

Miniature Circuit Breaker, QO Series, 45A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
$ 83.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QOU245.

RS (Formerly Allied Electronics)

Datasheet2 pages5 years ago
Datasheet3 pages5 years ago
Datasheet3 pages5 years ago

Newark

element14

Inventory History

3 month trend:
+200%

Supply Chain

Introduction Date2022-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circuit Breaker Supplementary/Miniature; 277V AC 48V DC; 50A
Eaton / Cutler HammerFAZ-B50/1-SP
Circuit Breaker Miniature; 277V AC 48V DC; 50A
Square DMG24513
1P IEC Supplementary Protector 50A 277VAC Min. Qty 12
ABB ControlS202-C50
CIRCUIT BREAKER; 2-POLE; C CURVE; 50A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
ABB ControlS203-C50
Circuit Breaker, 3-P, 50A/480V, C, 480Y/277VAC, UL1077 Recognized, DIN Mount
ABB ControlS202-B50
CIRCUIT BREAKER; 2-POLE; B CURVE; 50A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS

Descriptions

Descriptions of Square D QOU245 provided by its distributors.

Miniature Circuit Breaker, QO Series, 45A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
Schneider Electric Thermal Magnetic Circuit Breaker; 2-Pole; 45A; 120/240VAC; Lever; Box Lug Terminal; UL 489
Thermal Circuit Breaker, 2 Pole(s), 45A, 240VAC, 48VDC, Panel Mount
MINIATURE CIRCUIT BREAKER 120/240V 45A | Square D QOU245
MINIATURE CIRCUIT BREAKER 120/24
CIRCUIT BREAKER, THERMAL MAGNETIC, 2P, 45A; Product Range:QO Series; Current Rating:45A; No. of Poles:2 Pole; Voltage Rating VDC:48VDC; Voltage Rating VAC:240VAC; Circuit Breaker Mounting:DIN Rail; Operating Voltage Max:240VAC RoHS Compliant: No

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD