Square D QOU220

Circuit Breaker, Miniature, Thermal/Magnetic, 2 Pole, 20 A, 120/240VAC, DIN Rail
$ 86.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QOU220.

Farnell

Datasheet32 pages36 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Circuit Breaker, FAZ Series, 16A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, B Curve
Circuit Breaker, FAZ Series, 25A, 1 Pole, 277/480V AC, 15kA at 277V AC, C Curve
EatonKD1-15
Supplementary Protector Hydraulic Magnetic Circuit Breaker
EatonKD1-20
Supplementary Protector Hydraulic Magnetic Circuit Breaker
Sensata / Airpax203-1-1-66F-203-1-1
CIRCUIT BREAKER, HYDRAULIC MAGNETIC CIRCUIT PROTECTORS, 1 POLE, 203 SERIES
Circuit Breaker Supplementary Protector 1Pole 15A 125VAC/250VAC/50VDC

Descriptions

Descriptions of Square D QOU220 provided by its distributors.

Circuit Breaker, Miniature, Thermal/Magnetic, 2 Pole, 20 A, 120/240VAC, DIN Rail
Miniature Circuit Breaker, QO Series, 20A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
CIRCUIT BREAKER, THERMAL MAGNETIC, 2P, 20A; Product Range:QO Series; Current Rating:20A; No. of Poles:2 Pole; Voltage Rating VDC:48VDC; Voltage Rating VAC:240VAC; Circuit Breaker Mounting:DIN Rail; Operating Voltage Max:240VAC RoHS Compliant: No
Square D QOU220 Qo Miniature Circuit Breaker Brand: Square D. Part Number: QOU220. Square D QO Miniature Circuit Breaker, Type QOU Standard Unit Mount, 120/240 VAC, 20 A, 50/60 Hz, 10 kA Interrupt, Thermal/Magnetic Trip, 2 Pole, 1 ph, Toggle Actuator, Box Lug, 14 to 2 AWG Wire, DIN Rail/Flush Mount, 104 deg F, 2.95 in L x 1.5 in W x 4.05 in H, Black. Additional Description: SQD -QOU220 MINIATURE CIRCUIT BREAKER 120/240V 20A. Catalog Description: Mini circuit breaker, QOU, 20A, 2 pole, 120/240VAC, 10kA..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD