Square D QOU120

Circuit Breaker, Miniature, Thermal/Magnetic, 1 Pole, 20 A, 120/240VAC, DIN Rail
$ 36.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QOU120.

IHS

Datasheet2 pages6 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.61%

Supply Chain

Country of OriginMexico
Introduction Date2016-04-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Circuit Breaker, FAZ Series, 25A, 1 Pole, 277/480V AC, 15kA at 277V AC, C Curve
EatonKD1-15
Supplementary Protector Hydraulic Magnetic Circuit Breaker
EatonKD1-20
Supplementary Protector Hydraulic Magnetic Circuit Breaker
Circuit Breaker Supplementary Protector 1Pole 15A 125VAC/250VAC/50VDC
Sensata / Airpax203-1-1-66F-153-1-1
CIRCUIT BREAKER HYDMAG 2 PL 250VAC 10A ROCKER HNDL
Sensata / Airpax203-1-1-66F-203-1-1
CIRCUIT BREAKER, HYDRAULIC MAGNETIC CIRCUIT PROTECTORS, 1 POLE, 203 SERIES

Descriptions

Descriptions of Square D QOU120 provided by its distributors.

Circuit Breaker, Miniature, Thermal/Magnetic, 1 Pole, 20 A, 120/240VAC, DIN Rail
Miniature Circuit Breaker, QO Series, 20A, 1 Pole, 120/240V AC, 10kA at 120/240V AC
Circuit Breaker Magnetic 1Pole 20A 120VAC/240VAC
CIRCUIT BREAKER, THERMAL MAGNETIC, 1P, 20A; Product Range:QO Series; Current Rating:20A; No. of Poles:1 Pole; Voltage Rating VDC:-; Voltage Rating VAC:240VAC; Circuit Breaker Mounting:DIN Rail; Operating Voltage Max:240VAC RoHS Compliant: Yes
Square D, QOU120, Standard Mount Miniature Circuit Breaker, 120/240 V AC, 20 A, 50/60 Hz Frequency, 10 kA Interrupt, QOU Frame, Thermal Magnetic Trip, 1 Pole, 1 ph, Toggle Actuator, Box Lug Connection, 14 to 2 AWG Wire, DIN Rail/Flush Mounting, 104 deg F, 2.95 in L x 0.75 in W x 4.05 in H Dimensions, Black

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • QOU 120