Square D QO230

Miniature Circuit Breaker, QO Series, 30A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
$ 41.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QO230.

IHS

Datasheet2 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.58%

Supply Chain

Country of OriginMexico
Introduction Date2019-05-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ABB ControlS202-C32
Circuit Breaker, 2-P, 32A/480V, C 480Y/277VAC, UL1077 Recognized, 6KAIC, DIN Mount
ABB ControlS202-B32
Circuit Breaker, 2-P, 32A/480V, B, 480Y/277VAC, UL1077 Recognized, 6KAIC, DIN RAIL MOUNT
Sensata / AirpaxIEG66-1-62-32.0-01-V
Magnetic Circuit Breaker, 2 Pole(s), 32A, 240VAC, Panel Mount
Sensata / AirpaxIELHK11-1-72-35.0-01-V
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC, 2 POLE, IEL SERIES
Sensata / AirpaxIEG66-1-62-35.0-01-V
Circuit Breaker Hydraulic Magnetic 2Pole 35A
Carling TechnologiesC12-B0-34-635-131-E
Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies C12-B0-34-635-131-E

Descriptions

Descriptions of Square D QO230 provided by its distributors.

Miniature Circuit Breaker, QO Series, 30A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
CIRCUIT BREAKER, THERMAL MAGNETIC, 2P, 30A; Product Range:QO Series; Current Rating:30A; No. of Poles:2 Pole; Voltage Rating VDC:48VDC; Voltage Rating VAC:240VAC; Circuit Breaker Mounting:Plug On; Voltage AC:240V RoHS Compliant: No
Square D, QO230, 2-Pole Miniature Circuit Breaker, Standard, 120/240 V AC, 30 A, 50/60 Hz Frequency, 10 kA Interrupt, QO Frame, Thermal Magnetic Trip, 2 Pole, 1 ph, Pressure Plate Connection, 14 to 10 AWG, 14 to 8 AWG Wire, Plug-On Mounting, 40 deg C, 3 in H x 1.5 in W x 2.91 in D Dimensions

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD