Square D MG24506

Description Supplementary Protector 277V 10 Amp 1P Rohs Compliant: Yes
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D MG24506.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago
Datasheet7 pages17 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago

Newark

Related Parts

Sensata / AirpaxAPL1-1-52-123-M
CIRCUIT BRKR MAG-HYDR LEVER 12A
Carling TechnologiesCTB-B-B-12
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 120A; 125VAC/50VD
EatonKD1-12
Circuit Breaker Thermal Push Cur-Rtg 12A Panel 1 Pole Vol-Rtg 250/50 VAC/VDC
Circuit Breaker, FAZ Series, 13A, 1 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
Circuit Breaker Supplementary Protector 1Pole 12A 125VAC/250VAC/50VDC
Sensata / AirpaxAPL1-1-40-103
Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC

Descriptions

Descriptions of Square D MG24506 provided by its distributors.

Description SUPPLEMENTARY PROTECTOR 277V 10AMP 1P ROHS COMPLIANT: YES
Square D (Schneider Electric) MG24506. Additional Description: SQD -MG24506 (O) (N) SUPPLEMENTARY PROTECTOR 277V 10AMP 10AMP 1P.
Circuit Breaker, Thermal-Mag 1P 10A 277V; Product Range:Multi 9 C60N Series; Current Rating:10A; No. Of Poles:1 Pole; Voltage Rating Vdc:60Vdc; Voltage Rating Vac:240Vac; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Schneider Electric MG24506

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MG-24506