Square D MG24438

Circuit Breaker, Magnetic, Toggle, 40A, Din Rail, 1 Pole, 480/277VAC, 60 VDC, C Curve
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D MG24438.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago
Datasheet8 pages17 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago

element14

Newark

Related Parts

Schneider ElectricMG24439
SUPPL. PROTECTOR, UL1077, 1-POLE, 50A, 60VDC AND 480/277 VAC, C-CURVE, BOX LUG
Square DMG17417
CIRCUIT BREAKER, MAGNETIC, TOGGLE,30A, DIN RAIL,1 POLE,480/277VAC,60 VDC, C CURVE
Square DMG24512
Protector; Supplementary; 40 A; 1; DIN Rail Mount; Box Lug; 3.19 in.; 2.76 in.
SiemensCQD140
Siemens Industry Inc Breaker Cqd 1P 40A 277Vac 14Ka Din Rail
Square DMG24122
40 A A DIN Rail IEC Supplementary Protector , 277V AC 65V DC
Carling TechnologiesCA2-B0-34-630-121-D
Circuit Breaker; Hyd/Mag; Handle; 2P; SeriesTrip; DC 50/60Hz Med; 30A; Stud; Dual Legend

Descriptions

Descriptions of Square D MG24438 provided by its distributors.

CIRCUIT BREAKER, MAGNETIC, TOGGLE,40A, DIN RAIL,1 POLE,480/277VAC,60 VDC, C CURVE
Protector; Supplementary; 40 A; 1; DIN Rail Mount; Box Lug; 3.19 in.; 2.76 in.
Schneider SUPPLEMENTARY PROTECTOR 277V 40AMP 1P
1P IEC Supplementary Protector 40A 277VAC
Circuit Breaker, Thermal Magnetic, 1P, 40A; Product Range:multi 9 C60N Series; Current Rating:40A; No. Of Poles:1 Pole; Voltage Rating Vdc:60Vdc; Voltage Rating Vac:240Vac; Circuit Breaker Mounting:din Rail; Voltage Ac:240V Rohs Compliant: Yes

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MG-24438