Descriptions of Square D MG17446 provided by its distributors.
CIRCUIT BREAKER, MAGNETIC, HANDLE,15A, DIN RAIL,2 POLE,480/277VAC,125 VDC, C CURVE
Circuit Breaker, Thermal Magnetic, 2P, 15A; Product Range:multi 9 C60N Series; Current Rating:15A; No. Of Poles:2 Pole; Voltage Rating Vdc:125Vdc; Voltage Rating Vac:480Vac; Circuit Breaker Mounting:din Rail; Voltage Ac:240V Rohs Compliant: Yes
SQUARE D MG17446 Supp Protectr, 15A, 2P, C, 277/480VAC, 125VDC. More details: IEC Supplementary Protector, Amps 15, Number of Poles 2, Curve Type C, AC Voltage Rating 277/480VAC, DC Voltage Rating 125VDC, Max. AIR Rating 5kA, Trip Type Thermal Magnetic, Terminal Connection Lug, Mounting DIN Rail, Min. Wire Size 14 AWG, Max. Wire Size 4 AWG, Length 3.19 In., Width 1.42 In., Depth 3.00 In., Standards UL 1077, CE, CSA, IEC, Series Multi 9