Square D JGL36250U31X

Molded Case Circuit Breaker, POWERPACT J Series, 250A, 3 Pole, 600V AC, 65kA at 240V AC
$ 3,429.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D JGL36250U31X.

IHS

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Introduction Date2020-11-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Molded Case Circuit Breaker, JG Series, 250A, 3 Pole, 600V AC, 25kA at 240V AC
EatonED3200
Circuit Breaker Thermal Magnetic 3Pole 200A 240VAC/125VDC
ABB ControlT3N225TW
Thermal Magnetic With Thermal Overload Protection Provided By Heat Sensitive Bimetals
ABB ControlT3N200TW
MOLDED CASE CIRCUIT BREAKER, THERMAL MAGNETIC, 25KA 200A 3-POLE, TMAX T3 SERIES
ABB ControlT4N250TW
Circuit Breaker, 3-P, 250A/600VAC, 25KAIC@480VAC, Thermal-Mag Trip, Less Terminal Lugs
Circuit Breaker Thermal Magnetic 3Pole 200A 415VAC/480VAC

Descriptions

Descriptions of Square D JGL36250U31X provided by its distributors.

Molded Case Circuit Breaker, POWERPACT J Series, 250A, 3 Pole, 600V AC, 65kA at 240V AC
3 Pole(s), 250A, 600VAC, Panel Mount
CIRCUIT BREAKER, ELECTRONIC, 3P, 600V, 250A; Product Range:PowerPact Series; Current Rating:250A; No. of Poles:3 Pole; Supply Voltage:600VAC; Circuit Breaker Mounting:Panel; Load Current Max:-; Trip Time:- RoHS Compliant: Yes

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD