Eaton ED3200

Circuit Breaker Thermal Magnetic 3Pole 200A 240VAC/125VDC
$ 1,656.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ED3200.

Newark

Datasheet447 pages9 years ago

Inventory History

3 month trend:
-13.88%

Related Parts

Carling TechnologiesFA1-B0-14-825-12B-BG
Circuit Breaker Hydraulic Magnetic 1Pole 250A 125VDC
ABB ControlA2N250TW
ABB Molded Case Circuit Breakers Tml Mag A2 Frame 250A 3 Pole 14kA Formula UL Series
ABB ControlA2A225TW
ABB Molded Case Circuit Breakers Tml Mag A2 Frame 225A 3 Pole 10kA Formula UL Series
ABB ControlA2A250TW
Molded Case Circuit Breaker, A2A Series, 250A, 2 Pole, 240V AC, 10kA
Carling TechnologiesFA1-B0-16-917-32A-BG
Circuit Breaker Hydraulic Magnetic 1Pole 175A 125VDC
Carling TechnologiesFA1-B0-14-815-12A-BG
Circuit Breaker Hydraulic Magnetic 1Pole 150A 125VDC

Descriptions

Descriptions of Eaton ED3200 provided by its distributors.

Circuit Breaker Thermal Magnetic 3Pole 200A 240VAC/125VDC
Molded Case Circuit Breaker, ED Series, 200A, 3 Pole, 240V AC, 65kA at 240V AC
Eaton Series C complete molded case circuit breaker, F-frame, ED, Complete breaker, Fixed thermal, Fixed magnetic trip type, Three-pole, 200 A, 240 Vac, 125 Vdc, 65 kAIC at 240 Vac, 50/60 Hz
Circuit Breaker, Thermal Magnetic, 3P, 200A; Product Range:C Series; Current Rating:200A; No. Of Poles:3 Pole; Voltage Rating Vdc:125V; Voltage Rating Vac:240V; Circuit Breaker Mounting:Panel Rohs Compliant: No |Eaton Cutler Hammer ED3200

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN