Square D EDB34040

Miniature Circuit Breaker, E FRAME Series, 40A, 3 Pole, 277/480V AC, 25kA at 120V AC
$ 692.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D EDB34040.

IHS

Datasheet2 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.65%

Supply Chain

Country of OriginMexico
Introduction Date2018-11-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

ABB ControlS203-C50
Circuit Breaker, 3-P, 50A/480V, C, 480Y/277VAC, UL1077 Recognized, DIN Mount
Carling TechnologiesCA3-B0-22-650-12A-D
Circuit Breaker Hydraulic Magnetic 3Pole 50A 250VAC
Circuit Breaker, FAZ Series, 50A, 3 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
Carling TechnologiesCA3-B0-21-650-12A-C
Circuit Breaker Hydraulic Magnetic 3 Pole Handle Ultra Short Delay 50A
Sensata / AirpaxIEG666-1-61-50.0-01-V
Circuit Breaker Hydraulic Magnetic 3Pole 50A 250VAC
ABB ControlS203-D50
Circuit Breaker, 3-P, 50A/480V, D, 480Y/277VAC, UL1077 Recognized, DIN Mount

Descriptions

Descriptions of Square D EDB34040 provided by its distributors.

Miniature Circuit Breaker, E FRAME Series, 40A, 3 Pole, 277/480V AC, 25kA at 120V AC
Miniature Circuit Breaker 480Y/277V 40A | Square D EDB34040
Circuit Breaker 3Pole 40A 277VAC/480VAC
D INTERRUPT RATING, NF PANELBOARDS, THERMAL MAGNETIC
3 Pole(s), 40A, 277VAC, Panel Mount
CIRCUIT BREAKER, 3 POLE, 277VAC, 40A; Product Range:EDB Series; Current Rating:40A; No. of Poles:3 Pole; Voltage Rating VDC:-; Voltage Rating VAC:277VAC; Circuit Breaker Mounting:Bolt On RoHS Compliant: Yes

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD