ABB Control S203-D50

Circuit Breaker, 3-P, 50A/480V, D, 480Y/277VAC, UL1077 Recognized, DIN Mount
$ 113.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S203-D50.

IHS

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Master Electronics

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Sensata / Airpax209-3-1-62-4-9-60
HYDRAULIC MAGNETIC CIRCUIT BREAKER, DIN RAIL, 60A, 3 POLE, 209 SERIES
Carling TechnologiesEA3-B0-22-660-22A-CB
Circuit Breaker Hydraulic Magnetic 3Pole 60A 120VAC/240VAC
Carling TechnologiesEA3-B0-26-660-31E-DC
Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA3-B0-26-660-31E-DC
Sensata / Airpax209-3-1-62-4-2-60-H-V
Magnetic Circuit Breaker, 3 Pole(s), 60A, 240VAC, Panel Mount
Circuit Breaker Magnetic 3Pole 60A 250VAC
ABB ControlS203-C63
Circuit Breaker, 3-P, 63A/480V, C, 480Y/277VAC, UL1077 Recognized, 6KAIC, DIN Mount

Descriptions

Descriptions of ABB Control S203-D50 provided by its distributors.

Circuit Breaker, 3-P, 50A/480V, D, 480Y/277VAC, UL1077 Recognized, DIN Mount
CIRCUIT BREAKER; 3-POLE; D CURVE; 50A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
S203-D50 - ABB S203-D50, MCB 3P D 50A 480Y/277 SUPP
3 Pole(s), 50A, 480VAC, 12VDC, Din Rail
MCB, 3 POLE, 50A, 6KA, D CURVE; No. of Poles:3; Current Rating:50A; Voltage Rating VAC:230V; Mounting Type:DIN Rail; Series:System pro M compact; SVHC:No SVHC (20-Jun-2011); Approval Bodies:IEC / EN 60898, IEC / EN 60947-2, VDE 0641 Part 11, UL 1077, CSA 22.2 No. 235; Breaking Capacity Current AC:6kA; External Depth:69mm; External Length / Height:85mm; External Width:52.5mm; No. of Electrical Operations:20000; No. of Mechanical Operations:20000; Operating Temperature Max:55°C; Operating Temperature Min:-25°C; Tripping Characteristic:D

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S203D50