Square D 60146

Circuit Breaker, Mag, Hndl, 8A, Din Rail, 2 Pole, Vol-rtg 240/125VAC/VDC, C
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 60146. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 60146.

Farnell

Datasheet1 page13 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

Circuit Breaker, FAZ Series, 15A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, B Curve
Carling TechnologiesCA2-B0-34-615-121-D
Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC/80VDC
Circuit Breaker, FAZ Series, 13A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, B Curve
Circuit Breaker, FAZ Series, 13A, 2 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
Carling TechnologiesCM1-B0-34-615-101-C
Circuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC/80VDC
Schneider Electric60163
CIRCUIT BREAKER, MINIATURE, UL489, 2-POLE, 15A, 240 VAC, D-CURVE, BOX LUG

Descriptions

Descriptions of Square D 60146 provided by its distributors.

CIRCUIT BREAKER, MAG, HNDL, 8A, DIN RAIL, 2 POLE, VOL-RTG 240/125VAC/VDC, C
CIRCUIT BREAKER, THERMAL MAGNETIC, 2P, 15A
Multi 9 C60 Miniature Circuit Breaker 2-Pole, 15A, 240V
MTD BOX LUG UL489 MULTI9 C60N SERIES SUPPLEMENTARY PROTECTOR
Schneider Electric Merlin Gerin C60 60146 - 60146
Circuit Breaker, Thermal Magnetic, 2P, 15A; Product Range:multi 9 C60N Series; Current Rating:15A; No. Of Poles:2 Pole; Voltage Rating Vdc:125Vdc; Voltage Rating Vac:240Vac; Circuit Breaker Mounting:din Rail; Operating Voltage:240V Rohs Compliant: No

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD