Schneider Electric 60163

Circuit Breaker, Miniature, UL489, 2-POLE, 15A, 240 VAC, D-curve, Box Lug
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 60163.

RS (Formerly Allied Electronics)

Datasheet9 pages17 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago

Supply Chain

Introduction Date2025-05-06
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2021-02-17

Related Parts

Circuit Breaker, FAZ Series, 15A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, B Curve
Carling TechnologiesCA2-B0-34-615-121-D
Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC/80VDC
Circuit Breaker, FAZ Series, 13A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, B Curve
Circuit Breaker, FAZ Series, 13A, 2 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
Carling TechnologiesCM1-B0-34-615-101-C
Circuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC/80VDC
Square D60146
CIRCUIT BREAKER, MAG, HNDL, 8A, DIN RAIL, 2 POLE, VOL-RTG 240/125VAC/VDC, C

Descriptions

Descriptions of Schneider Electric 60163 provided by its distributors.

CIRCUIT BREAKER, MINIATURE, UL489, 2-POLE, 15A, 240 VAC, D-CURVE, BOX LUG
MINIATURE CIRCUIT BREAKER 240V 15AMP
MTD BOX LUG UL489 MULTI9 C60N SERIES SUPPLEMENTARY PROTECTOR
Schneider Electric Merlin Gerin C60 60163 - 60163
SQUARE D 60163 Mini Circuit Brkr, 15A, 2 Poles, D, 120/240V. More details: Miniature Circuit Breaker, Amps 15, Number of Poles 2, Curve Type D, AC Voltage Rating 120/240VAC, DC Voltage Rating 60/125VDC, Max. AIR Rating 10kA, Trip Type Thermal Magnetic, Terminal Connection Lug, Mounting DIN Rail, Application Industrial Controls and Automation, Communication Equipment, Computers, Medical Equipment, etc., Min. Wire Size 18 AWG, Max. Wire Size 4 AWG, Length 4.21 In., Width 1.41 In., Depth 2.87 In., Frame Size 35A/C60N, Standards UL 489 Listed, CSA C22.2 No. 5-02

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL