Spectrum Controls 572019-00100-70

D-Sub Tools & Hardware 9 Front Gasket |Api Technologies-Spectrum Control 572019-00100-70
$ 1.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Spectrum Controls 572019-00100-70.

Newark

Datasheet1 page18 years ago
Datasheet258 pages15 years ago

Inventory History

3 month trend:
-53.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity205203-3
D Sub Connector Housing, 9 Ways, D Sub, 1, AMPLIMITE HDP-20, Receptacle, Steel Body
TE Connectivity205203-8
D Sub Connector Housing, 9 Ways, D Sub, DE, AMPLIMITE HDP-20, Receptacle, Steel Body
TE Connectivity164531-4
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
AmphenolL177RRE09S
D Sub Connector Housing, Rr Series, D Sub, E, Receptacle, 9, Metal Body Rohs Compliant: Yes
AmphenolL17D4K63110
D-SUB 9POS FEMALE DUST COVER | Amphenol Commercial (Amphenol CS) L17D4K63110
AmphenolL77SDE09S
CONN D-SUB RCPT 9POS SLDR CUP / 9 Position D-Sub Receptacle, Female Sockets Connector

Descriptions

Descriptions of Spectrum Controls 572019-00100-70 provided by its distributors.

D-Sub Tools & Hardware 9 Front Gasket |Api Technologies-Spectrum Control 572019-00100-70
Connector Accessories Waved Metal Gasket Straight Beryllium Copper Gold Over Nickel
WAVED METAL GASKET, RECTANGULAR; Product Range: Quietshield Series; Shielding Type: Profile Gasket; Gasket Material: Wave Metal; Length: 30.81mm; Width: 15.24mm; Depth: -; Attenuation: 100dB; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Spectrum Controls has several brands around the world that distributors may use as alternate names. Spectrum Controls may also be known as the following names:

  • Spectrum Controls Inc
  • SCI
  • Spectrum
  • SPECTRUM CONTROL INC
  • SPECTRUM CONTROL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 572019-00100-70.