Infineon S29NS512P0PBJW003

NOR Flash Parallel 1.8V 512M-bit 32M x 16bit 80ns 64-Pin FBGA T/R
$ 5.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29NS512P0PBJW003.

IHS

Datasheet92 pages6 years ago
Datasheet91 pages10 years ago
Datasheet88 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon S29NS512P0PBJW003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.59
$ 6.41
$ 6.41
Stock
65,511
94,877
94,877
Authorized Distributors
1
1
1
Case/Package
-
FBGA
FBGA
Number of Pins
-
64
64
Density
-
512 Mb
512 Mb
Access Time
80 ns
80 ns
80 ns
Frequency
-
66 MHz
66 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.95 V
1.95 V
1.95 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon S29NS512P0PBJW003 provided by its distributors.

NOR Flash Parallel 1.8V 512M-bit 32M x 16bit 80ns 64-Pin FBGA T/R
32M X 16 FLASH 1.8V PROM 80 ns PBGA64
NOR TYPE Obsolete PARALLEL BALL ic memory 85C 1.7V 536870912bit 0.00007A
S29NS512P - 1.8V MIRRORBIT NOR FLASH;

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA