Eaton UTS10DCG

Connector Accessory, Dust Cap For Size 10 Uts-Series Receptacle
$ 6.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS10DCG.

IHS

Datasheet216 pages11 years ago
Datasheet216 pages11 years ago

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Amphenol Sine SystemsT3303000U
Circular Connector, Circular Industrial, C091A Series, Panel Mount Receptacle, 4 Contacts
Amphenol Sine SystemsT 3277 000
Circular Connector, Circular Industrial, C091B Series, Panel Mount Receptacle, 3 Contacts
Amphenol Sine SystemsT 3377 000
Circular Connector, 5 Contact(s), Plastic, Female, Solder Terminal, Receptacle
ITT / Cannon031-8717-121
Connector Accessory, 0.078in Min Cable Dia, 0.114in Max Cable Dia, Contact, Copper Alloy
ITT / Cannon121583-0006
Circular Din Connector, 4 Contact(S), Male, Cable And Panel Mount, Crimp Terminal, Receptacle
ITT / Cannon031-8717-122
CONTACT, SOCKET,14-12 AWG, APK POWER CONTACTS, FOR TRIDENT/NEPTUNE SER. CIRC.,30 A

Descriptions

Descriptions of Eaton UTS10DCG provided by its distributors.

Connector Accessory, Dust Cap For Size 10 Uts-Series Receptacle
Connector Accessories Receptacle Sealing Cap Shell Size 10
Souriau , UTS, 10, MIL-C-26482, MIL-STD-1344
Dust Cap/Cover, Size 10, Dust Cap, Uts Series Shell Size 10 Circular Connectors, Metal Body Rohs Compliant: Yes |Souriau-Sunbank / Eaton UTS10DCG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN